Parametric Equivalent
Parametric Equivalent

Category | Ratings DC |
Manufacturer Bulgin | Voltage 12V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.24" (6.00mm) |
Part Status Active | Lens Size 7.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color White | Termination Style Solder Lug |
Lens Color White | Ingress Protection IP67 |
Lens Transparency Diffused |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DX06LW012B | Bulgin | 0 | 708-DX06LW012B-ND | 2,92940 € | Parametric Equivalent |
| DX06LW012N | Bulgin | 0 | 708-DX06LW012N-ND | 2,92940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,48220 € | 224,11 € |
| Unit Price without VAT: | 4,48220 € |
|---|---|
| Unit Price with VAT: | 5,33382 € |


