New Product
LED Panel Indicator Green Diffused 12V Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX06LG012B

DigiKey Part Number
708-DX06LG012B-ND
Manufacturer
Manufacturer Product Number
DX06LG012B
Description
DX SERIES, 6MM DIAMETER, SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 12V Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
12V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
7.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,60000 €3,60 €
103,12600 €31,26 €
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,28400 €