


DX0508/GN/00 | |
|---|---|
DigiKey Part Number | DX0508/GN/00-ND |
Manufacturer | |
Manufacturer Product Number | DX0508/GN/00 |
Description | LED PNL IND GREEN WIRE LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 2.2V 25mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 25mA |
Manufacturer Bulgin | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.48" (12.10mm) |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 100mcd |
Type LED | Termination Style Wire Leads - 5.9" (150.00mm) |
Lamp Color Green | Ingress Protection IP67 |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 17,35467 € | 520,64 € |
| Unit Price without VAT: | 17,35467 € |
|---|---|
| Unit Price with VAT: | 20,65206 € |

