


Category | Current 30mA |
Manufacturer Bulgin | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.48" (12.10mm) |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 400mcd |
Type LED | Termination Style Solder Lug |
Lamp Color Yellow | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 23,05467 € | 691,64 € |
| Unit Price without VAT: | 23,05467 € |
|---|---|
| Unit Price with VAT: | 27,43506 € |

