Bulgin and Arcoelectric Switches Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C936KW

DigiKey Part Number
C936KW-ND
Manufacturer
Manufacturer Product Number
C936KW
Description
SWITCH PUSH SPST-NO 0.5A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500mA (AC), 250mA (DC)
Mfr
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
250 V
Packaging
Bulk
Actuator Type
Round, Button
Part Status
Active
Actuator Marking
No Marking
Mounting Type
Panel Mount, Rear
Color - Actuator/Cap
White
Type
Standard
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
Ingress Protection
IP40
Switch Function
Off-Mom
Panel Cutout Dimensions
Circular - 12.70mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10012,41630 €1.241,63 €
Unit Price without VAT:12,41630 €
Unit Price with VAT:14,77540 €