Image for C803HR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C803HR

DigiKey Part Number
C803HR-ND
Manufacturer
Manufacturer Product Number
C803HR
Description
SWITCH TOGGLE SPST
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toggle Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Actuator Length
-
Illumination
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Panel Cutout Dimensions
-
Bushing Thread
-
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2009,36565 €1.873,13 €
Unit Price without VAT:9,36565 €
Unit Price with VAT:11,14512 €