New at DigiKey
Rocker Switch DPDT 30A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C7530T024B

DigiKey Part Number
708-C7530T024B-ND
Manufacturer
Manufacturer Product Number
C7530T024B
Description
ILLUMINATED BLUE WATERPROOF ON-O
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 30A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Illumination Type, Color
LED, Blue
Series
Illumination Voltage (Nominal)
24 VDC
Packaging
Bag
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Approval Agency
cURus
Current Rating (Amps)
Mechanical Life
10,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
10,000 Cycles
Actuator Type
Concave (Curved) - Illuminated
Base Product Number
Color - Actuator/Cap
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5014,02220 €701,11 €
Unit Price without VAT:14,02220 €
Unit Price with VAT:16,68642 €