




Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,83000 € | 11,83 € |
| 10 | 10,21500 € | 102,15 € |
| 25 | 9,63120 € | 240,78 € |
| 50 | 9,21140 € | 460,57 € |
| 100 | 8,80920 € | 880,92 € |
| 250 | 8,30320 € | 2.075,80 € |
| 500 | 7,93902 € | 3.969,51 € |
| 1.000 | 7,59010 € | 7.590,10 € |
| Unit Price without VAT: | 11,83000 € |
|---|---|
| Unit Price with VAT: | 14,07770 € |


