
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Illumination Type, Color Neon, Red |
Mounting Type Panel Mount, Snap-In | Illumination Voltage (Nominal) 125 VAC |
Type Standard, Illuminated | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Ingress Protection IP40 |
Switch Function On-Off | Panel Cutout Dimensions Circular - 25.00mm Dia |
Current Rating (Amps) 16A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,73640 € | 1.373,64 € |
| Unit Price without VAT: | 13,73640 € |
|---|---|
| Unit Price with VAT: | 16,34632 € |

