
Category | Current Rating (Amps) 16A (AC) |
Mfr | Voltage Rating - AC 250 V |
Series | Actuator Type Rectangular, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Clear |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Type Standard | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Rectangular - 27.30mm x 22.40mm |
Switch Function Off-Mom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,05846 € | 4.029,23 € |
| Unit Price without VAT: | 8,05846 € |
|---|---|
| Unit Price with VAT: | 9,58957 € |

