
Category | Panel Cutout Shape Round |
Manufacturer Bulgin | Panel Cutout Dimensions 0.99" (25.10mm) |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Base Product Number |
Lamp Color Amber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,61360 € | 1.403,40 € |
| Unit Price without VAT: | 5,61360 € |
|---|---|
| Unit Price with VAT: | 6,68018 € |

