Pushbutton Switch SPST Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Standard Panel Mount, Snap-In
Bulgin and Arcoelectric Switches Available at Digi-Key

C7000AFBR

DigiKey Part Number
1091-1039-ND
Manufacturer
Manufacturer Product Number
C7000AFBR
Description
SWITCH PUSHBUTTON SPST 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
16A (AC)
Mfr
Voltage Rating - AC
250 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Red
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Type
Standard
Ingress Protection
IP40
Circuit
Panel Cutout Dimensions
Circular - 25.00mm Dia
Switch Function
On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5007,50022 €3.750,11 €
Unit Price without VAT:7,50022 €
Unit Price with VAT:8,92526 €