Rocker Switch DPST 20A (AC) 277 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 20A (AC) 277 V Panel Mount, Snap-In
C6053ALBR3XND2
C6053ALBR3XND2
Bulgin and Arcoelectric Switches Available at Digi-Key

C6053ALBR3XND2

DigiKey Part Number
708-2944-ND
Manufacturer
Manufacturer Product Number
C6053ALBR3XND2
Description
SWITCH ROCKER DPST 20A 277V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 277 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat - Illuminated
Mfr
Color - Actuator/Cap
Red
Series
Actuator Marking
No Marking
Packaging
Bulk
Illumination Type, Color
Neon, Red
Part Status
Active
Illumination Voltage (Nominal)
250 VAC
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
Ingress Protection
Splash Proof
Switch Function
Panel Cutout Dimensions
Rectangular - 30.10mm x 22.20mm
Current Rating (Amps)
Approval Agency
CSA, ENEC, UL
Voltage Rating - AC
277 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.333
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,20000 €11,20 €
109,66700 €96,67 €
259,11480 €227,87 €
508,71760 €435,88 €
1008,33700 €833,70 €
2507,85816 €1.964,54 €
5007,51356 €3.756,78 €
1.0007,18335 €7.183,35 €
Manufacturers Standard Package
Unit Price without VAT:11,20000 €
Unit Price with VAT:13,32800 €