C6050ALBG-G72 | |
---|---|
DigiKey Part Number | C6050ALBG-G72-ND |
Manufacturer | |
Manufacturer Product Number | C6050ALBG-G72 |
Description | SWITCH ROCKER DPST 20A 277V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 277 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | C6050ALBG-G72 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Actuator Type | Flat | |
Color - Actuator/Cap | Green | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | Splash Proof | |
Features | Sealing Boot | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 22.20mm | |
Operating Temperature | - | |
Approval Agency | CSA, ENEC, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 4,86798 € | 2.433,99 € |
Unit Price without VAT: | 4,86798 € |
---|---|
Unit Price with VAT: | 5,79290 € |