
Category | Panel Cutout Shape Rectangle |
Manufacturer Bulgin | Panel Cutout Dimensions 0.88" x 1.07" (22.35mm x 27.18mm) |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,24540 € | 1.311,35 € |
| Unit Price without VAT: | 5,24540 € |
|---|---|
| Unit Price with VAT: | 6,24203 € |

