
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | 250V | |
Current | - | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.55" x 1.12" (14.05mm x 28.55mm) | |
Lens Size | - | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | Water Resistant | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,08872 € | 1.272,18 € |
| Unit Price without VAT: | 5,08872 € |
|---|---|
| Unit Price with VAT: | 6,05558 € |

