
Category | Lens Transparency Clear |
Manufacturer Bulgin | Voltage 250V |
Packaging Bulk | Panel Cutout Shape Rectangle |
Part Status Active | Panel Cutout Dimensions 0.55" x 1.12" (14.05mm x 28.55mm) |
Type Neon | Lens Style Rectangle with Flat Top |
Lamp Color Clear | Ingress Protection Water Resistant |
Lens Color Colorless | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,79432 € | 1.198,58 € |
| Unit Price without VAT: | 4,79432 € |
|---|---|
| Unit Price with VAT: | 5,70524 € |

