


Category | Lens Transparency Clear |
Manufacturer Bulgin | Voltage 125V |
Packaging Bulk | Panel Cutout Shape Rectangle |
Part Status Active | Panel Cutout Dimensions 0.44" x 1.18" (11.05mm x 30.05mm) |
Type Neon | Lens Style Rectangle with Flat Top |
Lamp Color Clear | Ingress Protection Water Resistant |
Lens Color Colorless | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,16474 € | 2.082,37 € |
| Unit Price without VAT: | 4,16474 € |
|---|---|
| Unit Price with VAT: | 4,95604 € |

