Bulgin Indicators Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C430ABBG8

DigiKey Part Number
C430ABBG8-ND
Manufacturer
Manufacturer Product Number
C430ABBG8
Description
INDICATOR LIGHT 24V GREEN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Panel Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
0.44" x 1.18" (11.05mm x 30.05mm)
Lens Size
-
Lens Style
Rectangle with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
Water Resistant
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2505,08872 €1.272,18 €
Unit Price without VAT:5,08872 €
Unit Price with VAT:6,05558 €