Toggle Switch DPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPST Panel Mount
C3972BBAAA
C3972BBAAA

C3972BBAAA

DigiKey Part Number
708-3064-ND
Manufacturer
Manufacturer Product Number
C3972BBAAA
Description
SWITCH TOGGLE DPST 20A 250V
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
17.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.70mm Dia
Circuit
Bushing Thread
15/32-32
Switch Function
Base Product Number
Current Rating (Amps)
16A (AC), 14A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 262
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,70000 €8,70 €
107,50600 €75,06 €
257,07760 €176,94 €
506,76960 €338,48 €
1006,47430 €647,43 €
2506,10300 €1.525,75 €
Manufacturers Standard Package
Unit Price without VAT:8,70000 €
Unit Price with VAT:10,35300 €