Bulgin and Arcoelectric Switches Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3901BE

DigiKey Part Number
C3901BE-ND
Manufacturer
Manufacturer Product Number
C3901BE
Description
SWITCH TOGGLE SPST-NO 16A 125V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
36 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
17.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.70mm Dia
Circuit
Bushing Thread
15/32-32
Switch Function
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
16A (AC), 14A (DC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0009,53028 €9.530,28 €
Unit Price without VAT:9,53028 €
Unit Price with VAT:11,34103 €