Neon Panel Indicator Amber Quick Connect - 0.250" (6.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Neon Panel Indicator Amber Quick Connect - 0.250" (6.3mm)
Bulgin Indicators Available at Digi-Key

C287000NAD

DigiKey Part Number
708-3055-ND
Manufacturer
Manufacturer Product Number
C287000NAD
Description
NEON PNL IND AMBER 13.60MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Neon Panel Indicator Amber Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Dimensions
0.50" (12.70mm)
Manufacturer
Bulgin
Lens Size
13.60mm Dia
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Type
Neon
Ingress Protection
IP66, IP67
Lamp Color
Amber
Base Product Number
Panel Cutout Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 760
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,33800 €23,38 €
1001,83820 €183,82 €
5001,61908 €809,54 €
1.0001,54774 €1.547,74 €
2.0001,48738 €2.974,76 €
5.0001,42164 €7.108,20 €
Manufacturers Standard Package
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €