
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Actuator Type Concave (Curved) |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Panel Cutout Dimensions Rectangular - 27.30mm x 22.40mm |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,67951 € | 3.679,51 € |
| Unit Price without VAT: | 3,67951 € |
|---|---|
| Unit Price with VAT: | 4,37862 € |


