Bulgin and Arcoelectric Switches Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1520ABBB-730W

DigiKey Part Number
C1520ABBB-730W-ND
Manufacturer
Manufacturer Product Number
C1520ABBB-730W
Description
SWITCH ROCKER SPDT 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 16A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
Series
Actuator Type
Concave (Curved)
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Actuator Marking
- O =
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
Panel Cutout Dimensions
Rectangular - 30.10mm x 11.10mm
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0002,96746 €2.967,46 €
Unit Price without VAT:2,96746 €
Unit Price with VAT:3,53128 €