


Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection Splash Proof |
Circuit | Panel Cutout Dimensions Rectangular - 27.30mm x 12.30mm |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 5,58400 € | 55,84 € |
| 25 | 5,26600 € | 131,65 € |
| 50 | 5,03660 € | 251,83 € |
| 100 | 4,81720 € | 481,72 € |
| 250 | 4,54124 € | 1.135,31 € |
| 500 | 4,34254 € | 2.171,27 € |
| 1.000 | 4,15220 € | 4.152,20 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |

