


Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection Splash Proof |
Circuit | Features Antimicrobial |
Switch Function | Panel Cutout Dimensions Rectangular - 27.30mm x 12.30mm |
Current Rating (Amps) | Approval Agency CSA, UL |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,40860 € | 940,86 € |
| Unit Price without VAT: | 9,40860 € |
|---|---|
| Unit Price with VAT: | 11,19623 € |

