




C1353ARBR3602AW | |
|---|---|
DigiKey Part Number | 708-2940-ND |
Manufacturer | |
Manufacturer Product Number | C1353ARBR3602AW |
Description | SWITCH ROCKER DPST-NO 20A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) - Illuminated |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Actuator Marking O - |
Part Status Active | Illumination Type, Color Neon, Red |
Mounting Type Panel Mount, Snap-In | Illumination Voltage (Nominal) 250 VAC |
Circuit | Termination Style Quick Connect - 0.250" (6.3mm) |
Switch Function | Panel Cutout Dimensions Rectangular - 28.50mm x 25.40mm |
Current Rating (Amps) | Approval Agency CSA, UL |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 € | 9,57 € |
| 10 | 8,26200 € | 82,62 € |
| 25 | 7,79000 € | 194,75 € |
| 50 | 7,45080 € | 372,54 € |
| 100 | 7,12570 € | 712,57 € |
| 250 | 6,71668 € | 1.679,17 € |
| 500 | 6,42230 € | 3.211,15 € |
| 1.000 | 6,14023 € | 6.140,23 € |
| Unit Price without VAT: | 9,57000 € |
|---|---|
| Unit Price with VAT: | 11,38830 € |

