
C1353AGBG3XSA2 | |
---|---|
DigiKey Part Number | C1353AGBG3XSA2-ND |
Manufacturer | |
Manufacturer Product Number | C1353AGBG3XSA2 |
Description | SWITCH ROCKER DPST 20A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Color - Actuator/Cap | - | |
Actuator Marking | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 7,60146 € | 3.800,73 € |
Unit Price without VAT: | 7,60146 € |
---|---|
Unit Price with VAT: | 9,04574 € |