Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In
Bulgin and Arcoelectric Switches Available at Digi-Key

C1353AABR2

DigiKey Part Number
1091-1021-ND
Manufacturer
Manufacturer Product Number
C1353AABR2
Description
SWITCH ROCKER DPST-NO 20A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
125 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 27.30mm x 22.40mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,97000 €10,97 €
109,46800 €94,68 €
258,92720 €223,18 €
508,53840 €426,92 €
1008,16560 €816,56 €
2507,69668 €1.924,17 €
5007,35920 €3.679,60 €
1.0007,03587 €7.035,87 €
Manufacturers Standard Package
Unit Price without VAT:10,97000 €
Unit Price with VAT:13,05430 €