Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In
C1353AABG2
C1353AABG2
Bulgin and Arcoelectric Switches Available at Digi-Key

C1353AABG2

DigiKey Part Number
1091-1020-ND
Manufacturer
Manufacturer Product Number
C1353AABG2
Description
SWITCH ROCKER DPST-NO 20A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Concave (Curved) - Illuminated
Series
Color - Actuator/Cap
Green
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Illumination Type, Color
Neon, Green
Mounting Type
Panel Mount, Snap-In
Illumination Voltage (Nominal)
125 VAC
Circuit
Termination Style
Quick Connect - 0.250" (6.3mm)
Switch Function
Panel Cutout Dimensions
Rectangular - 27.30mm x 22.40mm
Current Rating (Amps)
Approval Agency
CSA, UL
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,42000 €11,42 €
109,85800 €98,58 €
259,29480 €232,37 €
508,88960 €444,48 €
1008,50140 €850,14 €
2508,01312 €2.003,28 €
5007,76384 €3.881,92 €
Manufacturers Standard Package
Unit Price without VAT:11,42000 €
Unit Price with VAT:13,58980 €