
C1353AABA2-G72 | |
|---|---|
DigiKey Part Number | C1353AABA2-G72-ND |
Manufacturer | |
Manufacturer Product Number | C1353AABA2-G72 |
Description | SWITCH ROCKER DPST-NO 20A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Amber | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Amber | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Sealing Boot | |
Panel Cutout Dimensions | Rectangular - 27.30mm x 22.40mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,60050 € | 1.060,05 € |
| Unit Price without VAT: | 10,60050 € |
|---|---|
| Unit Price with VAT: | 12,61460 € |

