Neon Panel Indicator Red 230V ~ 250V Quick Connect - 0.250" (6.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Neon Panel Indicator Red 230V ~ 250V Quick Connect - 0.250" (6.3mm)
Bulgin Indicators Available at Digi-Key

C058900NAA

DigiKey Part Number
708-2998-ND
Manufacturer
Manufacturer Product Number
C058900NAA
Description
NEON PNL IND RED 15.90MM QUICK
Customer Reference
Detailed Description
Neon Panel Indicator Red 230V ~ 250V Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
-
Packaging
Bulk
Part Status
Active
Type
Neon
Lamp Color
Red
Lens Color
Red
Lens Transparency
-
Ratings
-
Voltage
230V ~ 250V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
15.90mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66, IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 757
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,03000 €3,03 €
102,22800 €22,28 €
1001,75530 €175,53 €
5001,54806 €774,03 €
Manufacturers Standard Package
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,60570 €