Parametric Equivalent




BZV49/Z0000/08 | |
|---|---|
DigiKey Part Number | BZV49/Z0000/08-ND |
Manufacturer | |
Manufacturer Product Number | BZV49/Z0000/08 |
Description | PWR ENT MOD RCPT IEC320-C20 PNL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Bulgin | Switch Features Switch On-Off, Illuminated |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C20 | Panel Cutout Dimensions Rectangular - 34.40mm x 56.00mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Current Rating - Appliance Inlet 16A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA, ENEC, UL, VDE |
Number of Positions 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV49/Z0000/71 | Bulgin | 47 | 708-2439-ND | 23,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,67740 € | 1.467,74 € |
| Unit Price without VAT: | 14,67740 € |
|---|---|
| Unit Price with VAT: | 17,46611 € |


