Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




BZV01/Z0000/08 | |
|---|---|
DigiKey Part Number | BZV01/Z0000/08-ND |
Manufacturer | |
Manufacturer Product Number | BZV01/Z0000/08 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Switch Features Switch On-Off |
Manufacturer Bulgin | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 34.40mm x 56.60mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA, ENEC, UL, VDE |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV01/Z0000/01 | Bulgin | 100 | 708-1880-ND | 13,66000 € | Parametric Equivalent |
| BZV01/Z0000/02 | Bulgin | 167 | 708-2422-ND | 19,39000 € | Parametric Equivalent |
| BZV01/Z0000/46 | Bulgin | 0 | BZV01/Z0000/46-ND | 11,29533 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 14,61981 € | 2.339,17 € |
| Unit Price without VAT: | 14,61981 € |
|---|---|
| Unit Price with VAT: | 17,39757 € |



