Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




BZH01/Z0000/01 | |
|---|---|
DigiKey Part Number | 708-2404-ND |
Manufacturer | |
Manufacturer Product Number | BZH01/Z0000/01 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | BZH01/Z0000/01 Models |
Category | Switch Features Switch On-Off |
Manufacturer Bulgin | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 60.30mm x 34.40mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA, ENEC, UL, VDE |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZH01/Z0000/02 | Bulgin | 94 | 708-2405-ND | 14,67000 € | Parametric Equivalent |
| BZH01/Z0000/08 | Bulgin | 0 | BZH01/Z0000/08-ND | 13,30800 € | Parametric Equivalent |
| BZH01/Z0000/46 | Bulgin | 0 | BZH01/Z0000/46-ND | 11,21683 € | Parametric Equivalent |
| BZH01/Z0000/69 | Bulgin | 49 | BZH01/Z0000/69-ND | 12,19000 € | Parametric Equivalent |
| BZH01/Z0000/70 | Bulgin | 51 | BZH01/Z0000/70-ND | 12,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,72000 € | 11,72 € |
| 10 | 9,95700 € | 99,57 € |
| 25 | 9,33360 € | 233,34 € |
| 50 | 8,88800 € | 444,40 € |
| 100 | 8,46380 € | 846,38 € |
| 250 | 7,93432 € | 1.983,58 € |
| 500 | 7,55604 € | 3.778,02 € |
| 1.000 | 7,19584 € | 7.195,84 € |
| Unit Price without VAT: | 11,72000 € |
|---|---|
| Unit Price with VAT: | 13,94680 € |



