




BX0035 | |
|---|---|
DigiKey Part Number | 708-1408-ND |
Manufacturer | |
Manufacturer Product Number | BX0035 |
Description | BATTERY HOLDER AA PC PIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BX0035 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Mounting Type PCB, Through Hole |
Packaging Box | Termination Style PC Pin |
Part Status Active | Height Above Board 1.193" (30.30mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -30°C ~ 70°C |
Style Holder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 4,95400 € | 49,54 € |
| 50 | 4,34960 € | 217,48 € |
| 200 | 3,88840 € | 777,68 € |
| 400 | 3,67658 € | 1.470,63 € |
| 600 | 3,55803 € | 2.134,82 € |
| 1.000 | 3,41411 € | 3.414,11 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |








