
BOX1M1205MA09M805F | |
|---|---|
DigiKey Part Number | 708-2118-ND |
Manufacturer | |
Manufacturer Product Number | BOX1M1205MA09M805F |
Description | M SERIES 9 PORT POWER DISTRIBUTI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 9 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
EDA/CAD Models | BOX1M1205MA09M805F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 9 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Aluminum, Anodized | |
Shell Size - Insert | M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 236,46400 € | 5.911,60 € |
| Unit Price without VAT: | 236,46400 € |
|---|---|
| Unit Price with VAT: | 281,39216 € |

