
BOX1M1205MA05M805F | |
|---|---|
DigiKey Part Number | 708-2117-ND |
Manufacturer | |
Manufacturer Product Number | BOX1M1205MA05M805F |
Description | M SERIES 5 PORT POWER DISTRIBUTI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 5 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
EDA/CAD Models | BOX1M1205MA05M805F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 5 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Aluminum, Anodized | |
Shell Size - Insert | M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 202,27120 € | 5.056,78 € |
| Unit Price without VAT: | 202,27120 € |
|---|---|
| Unit Price with VAT: | 240,70273 € |

