Similar

BEP02SGG0 | |
|---|---|
DigiKey Part Number | 708-2393-ND |
Manufacturer | |
Manufacturer Product Number | BEP02SGG0 |
Description | BOX PLAS GRAY 3.157"L X 4.173"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Gray Cover/Door Cover Included 4.173" L x 3.157" W (106.00mm x 80.20mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 13.1in² (85cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Gray, Gray Cover/Door |
Part Status Obsolete | Features Knockouts, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 4.173" L x 3.157" W (106.00mm x 80.20mm) | Material Flammability Rating UL94 V-0 |
Height 2.087" (53.00mm) | Shipping Info Shipped from DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1554N2GYSL | Hammond Manufacturing | 4 | HM1808-ND | 27,62000 € | Similar |









