BEP01SBT0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bopla Enclosures
In Stock: 0
Unit Price: 23,44000 €
Datasheet
Box Plastic, Polycarbonate (PC) Black, Transparent Cover/Door Cover Included 3.157" L x 2.866" W (80.20mm x 72.80mm) X 2.087" (53.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BEP01SBT0

DigiKey Part Number
708-2389-ND
Manufacturer
Manufacturer Product Number
BEP01SBT0
Description
BOX PC BLK/CL 3.16"L X 2.87"W
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black, Transparent Cover/Door Cover Included 3.157" L x 2.866" W (80.20mm x 72.80mm) X 2.087" (53.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
3.157" L x 2.866" W (80.20mm x 72.80mm)
Height
2.087" (53.00mm)
Area (L x W)
9.05in² (58.4cm²)
Design
Cover Included
Material
Color
Black, Transparent Cover/Door
Thickness
-
Features
Knockouts, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
BOX PC BLACK 3.16"L X 2.87"W
In-Stock: 25
Unit Price: 10,53220 €
BOX PC BLK/GRAY 3.16"L X 2.87"W
In-Stock: 0
Unit Price: 10,53220 €
BOX PLAS GRAY 3.157"L X 2.866"W
In-Stock: 0
Unit Price: 10,53220 €
BOX PLAS GRAY 3.157"L X 2.866"W
In-Stock: 0
Unit Price: 11,88980 €