
AOUS7/020 | |
|---|---|
DigiKey Part Number | 708-AOUS7/020-ND |
Manufacturer | |
Manufacturer Product Number | AOUS7/020 |
Description | USB 3.2 GEN1 ACTIVE OPTICAL CABL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 65.62' (20.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 65.62' (20.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 119,24200 € | 1.192,42 € |
| Unit Price without VAT: | 119,24200 € |
|---|---|
| Unit Price with VAT: | 141,89798 € |


