
AOUS3/030 | |
|---|---|
DigiKey Part Number | 708-AOUS3/030-ND |
Manufacturer | |
Manufacturer Product Number | AOUS3/030 |
Description | USB 3.2 GEN2 ACTIVE OPTICAL CABL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male, Right Angle 98.43' (30.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | AOUS3/030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 98.43' (30.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,50000 € | 178,50 € |
| 10 | 151,74400 € | 1.517,44 € |
| 25 | 142,25560 € | 3.556,39 € |
| 50 | 136,15760 € | 6.807,88 € |
| Unit Price without VAT: | 178,50000 € |
|---|---|
| Unit Price with VAT: | 212,41500 € |

