
AOUS2/010 | |
|---|---|
DigiKey Part Number | 708-AOUS2/010-ND |
Manufacturer | |
Manufacturer Product Number | AOUS2/010 |
Description | USB 3.2 GEN2 ACTIVE OPTICAL CABL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 32.81' (10.0m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | AOUS2/010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 32.81' (10.0m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 111,18300 € | 1.111,83 € |
| Unit Price without VAT: | 111,18300 € |
|---|---|
| Unit Price with VAT: | 132,30777 € |

