
AOUS2/005 | |
|---|---|
DigiKey Part Number | 708-AOUS2/005-ND |
Manufacturer | |
Manufacturer Product Number | AOUS2/005 |
Description | USB 3.2 GEN2 ACTIVE OPTICAL CABL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | AOUS2/005 Models |
Category | Length 16.40' (5.00m) |
Mfr | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Series | Transfer Rate 10Gbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features 2 Screw Locks, Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 100,28700 € | 1.002,87 € |
| Unit Price without VAT: | 100,28700 € |
|---|---|
| Unit Price with VAT: | 119,34153 € |

