New Product
Toggle, Full Boot Nitrile Butadiene Rubber (NBR) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A0539MOAAA

DigiKey Part Number
708-A0539MOAAA-ND
Manufacturer
Manufacturer Product Number
A0539MOAAA
Description
A0539MOAAA
Customer Reference
Detailed Description
Toggle, Full Boot Nitrile Butadiene Rubber (NBR) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
Toggle, Full Boot
For Use With/Related Products
-
Features
-
Mounting Feature
Front of Panel
Thread Size
15/32-32 NS-2B
Size / Dimension
-
Actuator Diameter
-
Color
Black
Material
Nitrile Butadiene Rubber (NBR)
Operating Temperature
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,49100 €14,91 €
1001,32120 €132,12 €
1.0001,17083 €1.170,83 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €