Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Midget Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Midget Flange
Bulgin Indicators Available at Digi-Key

382

DigiKey Part Number
1091-1233-ND
Manufacturer
Manufacturer Product Number
382
Description
LAMP INCAND RT-1.75 MIDG FLA 14V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Midget Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Clear
Manufacturer
Bulgin
Voltage Rating
14V
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
RT-1 3/4
Part Status
Active
Lead Style
Midget Flange
Type
Incandescent
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,52810 €152,81 €
Unit Price without VAT:1,52810 €
Unit Price with VAT:1,81844 €