


14358 | |
|---|---|
DigiKey Part Number | 708-1289-ND |
Manufacturer | |
Manufacturer Product Number | 14358 |
Description | CONN HEADER VERT 7POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.100" (2.54mm) |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Friction Lock |
Packaging Bulk | Overall Contact Length 0.560" (14.22mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,92950 € | 92,95 € |
| Unit Price without VAT: | 0,92950 € |
|---|---|
| Unit Price with VAT: | 1,10611 € |

