



14193 | |
|---|---|
DigiKey Part Number | 708-1026-ND |
Manufacturer | |
Manufacturer Product Number | 14193 |
Description | CBL ASSY 5P PL-USB M PL 0.33' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Plug to USB A Male Plug 0.33' (100.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 14193 Models |
Category | Connector Type Rectangular 05 pos Plug to USB A Male Plug |
Manufacturer Bulgin | Length 0.33' (100.0mm) |
Series | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,67000 € | 11,67 € |
| 10 | 9,91400 € | 99,14 € |
| 25 | 9,29360 € | 232,34 € |
| 50 | 8,84960 € | 442,48 € |
| 100 | 8,42740 € | 842,74 € |
| 250 | 7,90012 € | 1.975,03 € |
| 500 | 7,52340 € | 3.761,70 € |
| 1.000 | 7,16480 € | 7.164,80 € |
| Unit Price without VAT: | 11,67000 € |
|---|---|
| Unit Price with VAT: | 13,88730 € |








