
100287 | |
|---|---|
DigiKey Part Number | 708-100287-ND |
Manufacturer | |
Manufacturer Product Number | 100287 |
Description | CONN HDR 2.54MM 10POS VERT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 100287 Models |
Category | Shrouding Shrouded - 1 Wall |
Mfr | Mounting Type |
Packaging Bulk | Termination Solder |
Part Status Active | Fastening Type Friction Lock |
Connector Type | Contact Length - Mating 0.283" (7.19mm) |
Contact Type Male Pin | Contact Length - Post 0.150" (3.81mm) |
Pitch - Mating | Overall Contact Length 0.560" (14.22mm) |
Number of Positions | Insulation Height 0.126" (3.20mm) |
Number of Rows 1 | Contact Shape Circular |
Number of Positions Loaded All | Insulation Color White |
Style |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91700 € | 9,17 € |
| 100 | 0,77890 € | 77,89 € |
| 500 | 0,69520 € | 347,60 € |
| 1.000 | 0,66201 € | 662,01 € |
| 5.000 | 0,59098 € | 2.954,90 € |
| 10.000 | 0,56279 € | 5.627,90 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

