
WRR-2243 | |
|---|---|
DigiKey Part Number | WRR-2243-ND |
Manufacturer | |
Manufacturer Product Number | WRR-2243 |
Description | RACK ALUM 12.0X20.5X49.8 NAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame 12.094" L x 20.500" W x 49.863" H (307.19mm x 520.70mm x 1266.52mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 24U | |
Dimensions - Panel | 12.000" L x 17.752" W x 42.000" H (304.80mm x 450.90mm x 1066.80mm) | |
Dimensions - Overall | 12.094" L x 20.500" W x 49.863" H (307.19mm x 520.70mm x 1266.52mm) | |
Door | Doorless | |
Features | Wall Mount | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Aluminum | |
Color | Natural | |
Shipping Info | Shipped from DigiKey | |
Weight | 30 lbs (13.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,92000 € | 278,92 € |
| Unit Price without VAT: | 278,92000 € |
|---|---|
| Unit Price with VAT: | 331,91480 € |

